Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1011-269-0605
Newark Part No.77R3246
Product RangeDT
Your Part Number
914 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.890 |
| 25+ | $2.610 |
| 50+ | $2.560 |
| 100+ | $2.490 |
| 500+ | $2.200 |
| 1000+ | $2.180 |
| 2500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No1011-269-0605
Newark Part No.77R3246
Product RangeDT
Technical Datasheet
Accessory TypeBackshell
For Use With6 Way Receptacle
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Product RangeDT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1011-269-0605 is a strain-relief Connector Backshell made of black PA. This 180° cable exit angle backshell is suitable for Deutsch's DT series connectors.
- UL94H-B Flammability rating
Applications
Automotive
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Plastic Body
SVHC
No SVHC (04-Feb-2026)
For Use With
6 Way Receptacle
Cable Exit Angle
180°
Product Range
DT
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
