Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1011-347-0605
Newark Part No.31T8697
Product RangeDT
Technical Datasheet
65 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.986 |
10+ | $0.850 |
25+ | $0.749 |
50+ | $0.699 |
100+ | $0.648 |
500+ | $0.597 |
1000+ | $0.580 |
2500+ | $0.563 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1011-347-0605
Newark Part No.31T8697
Product RangeDT
Technical Datasheet
Accessory TypeDust Cap
For Use WithDT Series 6 Way Plug
Connector Body MaterialPlastic Body
Product RangeDT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1011-347-0605 is a black Dust Cap made of plastic. It is suitable for DT series plug connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
DT Series 6 Way Plug
Product Range
DT
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate