Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2411-001-2405
Newark Part No.91R1826
Your Part Number
2,190 In Stock
Need more?
302 Delivery in 1-3 Business Days(US stock)
1888 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.650 |
| 25+ | $3.580 |
| 50+ | $3.500 |
| 100+ | $3.410 |
| 500+ | $3.330 |
| 1000+ | $3.270 |
| 2500+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No2411-001-2405
Newark Part No.91R1826
Technical Datasheet
Accessory TypePanel Nut
For Use WithDeutsch's HDP20
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2411-001-2405 is a black Panel Nut with plastic construction and suitable for used on HD30 series connectors.
- 24 Shell size
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Panel Nut
Product Range
-
For Use With
Deutsch's HDP20
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
