New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Connector Contacts
                      Print Page

                      5960-203-04141

                      Circular Connector Contact, Machined, HD30/HDP20 Series, Pin, Crimp, 4 AWG

                      DEUTSCH - TE CONNECTIVITY 5960-203-04141
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part No5960-203-04141
                      Newark Part No.65T6394
                      Product RangeHD30/HDP20
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$9.740
                      10+$9.400
                      25+$9.160
                      50+$8.930
                      100+$8.730
                      250+$8.530
                      500+$8.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part No5960-203-04141
                      Newark Part No.65T6394
                      Product RangeHD30/HDP20
                      Technical Datasheet

                      Data Sheet

                      Product RangeHD30/HDP20
                      Contact GenderPin
                      Contact Termination TypeCrimp
                      Wire Size AWG Max-
                      Wire Size AWG Min4AWG
                      For Use WithHDP Series Circular Connectors
                      Contact PlatingNickel Plated Contacts
                      Contact MaterialCopper
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The HD30/HDP20 series Connector is developed to provide a solution to todays system problems found in the heavy duty trucking, equipment and transportation industries. The HD/HDP is a cylindrical, multi-pin, sealed device utilizing crimp type contacts that are quickly and easily inserted or removed. Use of HD/HDP series eliminates several other common connector problems. It provides the widest selection of interconnections for critical circuits requiring heavy-duty environmental terminations. Together, the HD and HDP offer common layouts, common tooling, the same adaptability to backshells and both meet the performance standards for heavy duty applications. So whether you are looking for rugged HD metal shells or HDP plastic shells, Deutsch offers the best product for your applications while holding the line on hidden inventory and assembly. Operation under severe shock and vibration reducing break down and out of commission loss due to rugged operating conditions.

                      • Quick, fool-proof assembly, decreasing time on the assembly line and eliminating miswiring
                      • Simple and easy to rework, decreasing down time and increasing profits to the operator
                      • Sealed against moisture and contaminants, eliminating open wiring system
                      • Human factors engineered to assure that assembly/rework can reliably handled by unskilled personnel
                      • Simplified pin contact design limits possibility of bending
                      • Hard plastic insert and closed contact interface captivate the contacts to prevent float and splay
                      • Redundant wire seals prevent contamination from entering from rear of connector
                      • Sealing plug to fill unused cavities to keep environmental sealing characteristics intact
                      • Positive shell keying prevents mismating
                      • Simple, one quarter turn coupling
                      • Free rotating, captivated coupling ring for fast assembly
                      • Coupling ring designed to insure proper environmental sealing with minimum mating forces
                      • Audio and visual indications of positive locked condition

                      Applications

                      Industrial, Audio, Imaging, Video & Vision

                      Technical Specifications

                      Product Range

                      HD30/HDP20

                      Contact Termination Type

                      Crimp

                      Wire Size AWG Min

                      4AWG

                      Contact Plating

                      Nickel Plated Contacts

                      SVHC

                      Lead (21-Jan-2025)

                      Contact Gender

                      Pin

                      Wire Size AWG Max

                      -

                      For Use With

                      HDP Series Circular Connectors

                      Contact Material

                      Copper

                      Technical Docs (3)

                      Drawing EN

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.