Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-B33-NP4
Newark Part No.30AH0141
Product Range369 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $46.570 |
| 50+ | $39.170 |
| 100+ | $38.380 |
Price for:Each
Minimum: 25
Multiple: 25
$1,164.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-B33-NP4
Newark Part No.30AH0141
Product Range369 Series
Technical Datasheet
Automotive Connector Shell StyleBox Mount Receptacle
No. of Contacts3Contacts
Automotive Contact TypeCrimp Pin
Product Range369 Series
Connector Body MaterialThermoplastic Body
IP RatingIP65, IP67
Contact MaterialCopper Alloy
Voltage Rating-
Current Rating5A
SVHCLead
Technical Specifications
Automotive Connector Shell Style
Box Mount Receptacle
Automotive Contact Type
Crimp Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
Current Rating
5A
No. of Contacts
3Contacts
Product Range
369 Series
IP Rating
IP65, IP67
Voltage Rating
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate