Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MB66-NS4
Newark Part No.64AK6558
Product Range369 Series
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $187.100 |
3+ | $187.100 |
5+ | $187.100 |
10+ | $187.100 |
Price for:Each
Minimum: 1
Multiple: 1
$187.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MB66-NS4
Newark Part No.64AK6558
Product Range369 Series
Product Range369 Series
Automotive Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts6Contacts
Automotive Contact TypePCB Socket
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
Voltage Rating-
Current Rating5A
SVHCLead
Technical Specifications
Product Range
369 Series
No. of Contacts
6Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
-
SVHC
Lead
Automotive Connector Shell Style
Right Angle Panel Mount Receptacle
Automotive Contact Type
PCB Socket
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
5A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability