Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-STB-6
Newark Part No.66AH8890
Product Range369 Series
Also Known As369 6 WAY BACKSHELL STRAIGHT TIE WRAP
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $6.830 |
| 25+ | $6.470 |
| 50+ | $6.200 |
| 100+ | $5.950 |
| 250+ | $5.630 |
| 500+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-STB-6
Newark Part No.66AH8890
Product Range369 Series
Also Known As369 6 WAY BACKSHELL STRAIGHT TIE WRAP
Technical Datasheet
Accessory TypeTie-Wrap Backshell
For Use WithAMP 369 Series Connectors
Connector Shell Size6
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range369 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Tie-Wrap Backshell
Connector Shell Size
6
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP 369 Series Connectors
Cable Exit Angle
180°
Product Range
369 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
