New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Housings
                      Print Page

                      DT0412PA-CE02

                      Automotive Connector Housing, Thin Wall, Black, DT Series, Receptacle, 12 Positions

                      Date/Lot Code

                      DEUTSCH - TE CONNECTIVITY DT0412PA-CE02
                      DEUTSCH - TE CONNECTIVITY DT0412PA-CE02
                      DEUTSCH - TE CONNECTIVITY DT0412PA-CE02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part NoDT0412PA-CE02
                      Newark Part No.77R3062
                      Product RangeDT
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,315 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.790
                      10+$4.140
                      25+$3.720
                      50+$3.550
                      100+$3.430
                      250+$3.420
                      500+$3.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.79
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part NoDT0412PA-CE02
                      Newark Part No.77R3062
                      Product RangeDT
                      Technical Datasheet

                      Data Sheet

                      Product RangeDT
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions12Positions
                      For Use WithDT Series Pin Contacts
                      Connector Body MaterialThermoplastic Body
                      IP RatingIP68
                      IP RatingIP68
                      Voltage Rating250V
                      Current Rating13A
                      SVHCTo Be Advised

                      Product Overview

                      The DT0412PA-CE02 is a 12-way black thin wall sealed Receptacle Housing, made of PA GF, suitable for male terminals. This DT series connector housing is designed for wire to wire applications. It features grey thin wall wire seals and it requires a secondary contact lock.

                      • 4.45mm Pitch
                      • W12P Green wedge
                      • IP67 Protection rating
                      • -55 to 125°C Operating temperature range

                      Applications

                      Automotive

                      Technical Specifications

                      Product Range

                      DT

                      No. of Positions

                      12Positions

                      Connector Body Material

                      Thermoplastic Body

                      IP Rating

                      IP68

                      Current Rating

                      13A

                      Gender

                      Receptacle

                      For Use With

                      DT Series Pin Contacts

                      IP Rating

                      IP68

                      Voltage Rating

                      250V

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.