Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT043P-CE02
Newark Part No.77R3067
Product RangeDT
Technical Datasheet
1,082 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.230 |
10+ | $1.080 |
25+ | $1.030 |
50+ | $1.020 |
100+ | $0.928 |
500+ | $0.853 |
1000+ | $0.797 |
2500+ | $0.756 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT043P-CE02
Newark Part No.77R3067
Product RangeDT
Technical Datasheet
Product RangeDT
No. of Positions3Positions
For Use WithDT Series Pin Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCDecamethylcyclopentasiloxane (27-Jun-2024)
Product Overview
The DT043P-CE02 is a 3-way black thin wall sealed Receptacle Housing, made of PA GF, suitable for male terminals. This DT series connector housing is designed for wire to wire applications. It will accept shaped boots/sleeves or shrink tubing.
- W3P Wedges
- IP67 Protection rating
- -55 to +125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
DT
No. of Positions
3Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP68
Current Rating
13A
Gender
Receptacle
For Use With
DT Series Pin Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (27-Jun-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability