Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-2S-E008
Newark Part No.17AC9668
Product RangeDT Series
Technical Datasheet
283 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.510 |
| 25+ | $1.470 |
| 50+ | $1.440 |
| 100+ | $1.400 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT06-2S-E008
Newark Part No.17AC9668
Product RangeDT Series
Technical Datasheet
Product RangeDT Series
No. of Positions2Positions
For Use WithDeutsch Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating13A
SVHCTo Be Advised
Technical Specifications
Product Range
DT Series
No. of Positions
2Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP68
Current Rating
13A
Gender
Plug
For Use With
Deutsch Socket Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate