Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM06-12SB
Newark Part No.26W9678
Product RangeDTM Series
Your Part Number
Technical Datasheet
1,052 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.280 |
| 25+ | $2.200 |
| 50+ | $2.070 |
| 100+ | $2.000 |
| 500+ | $1.670 |
| 1000+ | $1.610 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTM06-12SB
Newark Part No.26W9678
Product RangeDTM Series
Technical Datasheet
Product RangeDTM Series
No. of Positions12Positions
For Use WithDT Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating7.5A
SVHCTo Be Advised
Technical Specifications
Product Range
DTM Series
No. of Positions
12Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
7.5A
Gender
Plug
For Use With
DT Series Socket Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
To Be Advised
Alternatives for DTM06-12SB
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate