Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM13-12PA-12PB-R008
Newark Part No.26W9682
Product RangeDTM Series
Your Part Number
891 In Stock
Need more?
37 Delivery in 1-3 Business Days(US stock)
854 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.400 |
| 5+ | $19.090 |
| 10+ | $18.250 |
| 25+ | $17.920 |
| 50+ | $17.610 |
| 100+ | $17.320 |
| 250+ | $17.110 |
Price for:Each
Minimum: 1
Multiple: 1
$20.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoDTM13-12PA-12PB-R008
Newark Part No.26W9682
Product RangeDTM Series
Technical Datasheet
Product RangeDTM Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Positions24Positions
No. of Contacts24Contacts
Automotive Contact TypePCB Pin
For Use WithDTM Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingNickel
IP RatingIP67
IP RatingIP67
Voltage Rating250V
Current Rating7.5A
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
DTM Series
Gender
Receptacle
No. of Contacts
24Contacts
For Use With
DTM Series Pin Contacts
Contact Material
Copper Alloy
IP Rating
IP67
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane
Automotive Connector Shell Style
Right Angle Receptacle
No. of Positions
24Positions
Automotive Contact Type
PCB Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Nickel
IP Rating
IP67
Current Rating
7.5A
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
