Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTMH06-3SA
Newark Part No.26W9666
Product RangeDTMH
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.910 |
10+ | $2.910 |
25+ | $2.910 |
50+ | $2.910 |
100+ | $2.910 |
500+ | $2.910 |
1000+ | $2.910 |
2500+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTMH06-3SA
Newark Part No.26W9666
Product RangeDTMH
Technical Datasheet
Product RangeDTMH
No. of Positions3Positions
For Use WithDT Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250V
Current Rating7.5A
Technical Specifications
Product Range
DTMH
No. of Positions
3Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
7.5A
Gender
Plug
For Use With
DT Series Socket Contacts
IP Rating
IP68
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (27-Jun-2024)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate