Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-5X650A
Newark Part No.27W0093
Product RangeDT
Your Part Number
Technical Datasheet
67 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.420 |
| 5+ | $36.320 |
| 10+ | $35.610 |
| 25+ | $35.070 |
| 50+ | $34.580 |
Price for:Each
Minimum: 1
Multiple: 1
$37.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-5X650A
Newark Part No.27W0093
Product RangeDT
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialNylon
External Height - Metric55.9mm
External Width - Metric160mm
External Depth - Metric201.4mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial6.3"
External Depth - Imperial7.93"
Product RangeDT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EEC-5X650A is a black PCB Enclosure with thermoplastic housing and vent hole.
Applications
Consumer Electronics
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
55.9mm
External Depth - Metric
201.4mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
DT
Enclosure Material
Nylon
External Width - Metric
160mm
IP Rating
-
Body Color
Black
External Height - Imperial
2.2"
External Depth - Imperial
7.93"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Alternatives for EEC-5X650A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability