Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHD14-3-96P
Newark Part No.38AH5709
Product RangeHD10
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $10.600 |
10+ | $10.290 |
25+ | $10.070 |
50+ | $9.860 |
100+ | $9.670 |
250+ | $9.490 |
500+ | $9.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHD14-3-96P
Newark Part No.38AH5709
Product RangeHD10
Product RangeHD10
No. of Positions3Positions
For Use WithAMP HD10 Series Size 16 Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
IP RatingIP68
Voltage Rating250VDC
Current Rating13A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HD10
No. of Positions
3Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP68
Current Rating
13A
Gender
Receptacle
For Use With
AMP HD10 Series Size 16 Pin Contacts
IP Rating
IP68
Voltage Rating
250VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate