Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHD36-24-23SE
Newark Part No.38AH5719
Product RangeHD30
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $25.020 |
5+ | $25.020 |
10+ | $25.020 |
25+ | $25.020 |
50+ | $25.020 |
Price for:Each
Minimum: 1
Multiple: 1
$25.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHD36-24-23SE
Newark Part No.38AH5719
Product RangeHD30
Product RangeHD30
No. of Positions23Positions
For Use WithAMP HD30 Series Size 16 Socket Contacts
Connector Body MaterialAluminium Body
IP RatingIP67, IP68
IP RatingIP67, IP68
Voltage Rating240V
Current Rating13A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HD30
No. of Positions
23Positions
Connector Body Material
Aluminium Body
IP Rating
IP67, IP68
Current Rating
13A
Gender
Plug
For Use With
AMP HD30 Series Size 16 Socket Contacts
IP Rating
IP67, IP68
Voltage Rating
240V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate