Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDC34-24
Newark Part No.52Y0930
Product RangeHD30
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.530 |
5+ | $23.840 |
10+ | $23.140 |
25+ | $21.300 |
50+ | $20.770 |
100+ | $20.480 |
250+ | $18.680 |
Price for:Each
Minimum: 1
Multiple: 1
$24.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDC34-24
Newark Part No.52Y0930
Product RangeHD30
Technical Datasheet
Accessory TypeProtection Dust Cap with Mounting Chain
For Use WithHD30 Series Size 24 Plug
Connector Body MaterialAluminium Body
Product RangeHD30
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HDC34-24 is a Protection Cap made of thermoplastic. It is suitable for HDP20 series circular receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Protection Dust Cap with Mounting Chain
Connector Body Material
Aluminium Body
SVHC
No SVHC (27-Jun-2024)
For Use With
HD30 Series Size 24 Plug
Product Range
HD30
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate