Need more?
Quantity | Price |
---|---|
1+ | $26.720 |
5+ | $26.200 |
10+ | $25.580 |
25+ | $25.110 |
50+ | $24.680 |
100+ | $24.270 |
250+ | $23.990 |
Product Information
Product Overview
The HDP24-24-31PE-L017 is a 31-way heavy duty rated, environmentally sealed, composite shell, multi-pin Circular Connector with thermoplastic insert retainer, silicone rubber grommet and pin contact. The composite thermoplastic shell is ideal in applications where chemicals can damage a connector housing. The HDP24-24-31PE-L017 features quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals and a rear insertion/rear removal contact system. The Deutsch HDP series was developed to provide a solution to today's system problems found in the heavy duty trucking, equipment and transportation industries. The HDP is a cylindrical, multi-pin, sealed device utilizing crimp type contacts that are quickly and easily inserted or removed. Use of the HDP series eliminates several other common connector problems.
- Extra thin wall wire seals (blue ring)
- Backshell adapter
- Quick, fool-proof assembly, decreasing time on assembly line and eliminating miswiring
- Simple and easy to rework, decreasing down time and increasing profits to operator
- Sealed against moisture and contaminants, eliminating open wiring system
- 1500VAC at 2mA Dielectric withstanding voltage
- -55 to +125°C Operating temperature range
Applications
Logistics
Technical Specifications
Circular Industrial
Jam Nut Receptacle
Crimp Pin - Contacts Not Supplied
Thermoplastic Body
-
Decamethylcyclopentasiloxane (21-Jan-2025)
HDP20 Series
31Contacts
Bayonet
-
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate