Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP26-24-7SN-C038
Newark Part No.65T6116
Product RangeHDP20 Series
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $33.680 |
5+ | $33.030 |
10+ | $32.240 |
25+ | $31.640 |
50+ | $31.110 |
Price for:Each
Minimum: 1
Multiple: 1
$33.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHDP26-24-7SN-C038
Newark Part No.65T6116
Product RangeHDP20 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHDP20 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts7Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The HDP26-24-7SN-C038 is a 7-pole male Circular Connector with gold-plated copper contacts. It has black glass-filled PA66 coupling ring, green glass-filled PA66 retaining ring and an orange-red silicone grommet.
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Product Range
HDP20 Series
No. of Contacts
7Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate