Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHDT-48-00
Newark Part No.77R3103
Product RangeDT
Your Part Number
116 In Stock
Need more?
16 Delivery in 1-3 Business Days(US stock)
100 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $603.010 |
| 3+ | $568.920 |
| 5+ | $562.080 |
| 10+ | $554.720 |
| 25+ | $548.840 |
Price for:Each
Minimum: 1
Multiple: 1
$603.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHDT-48-00
Newark Part No.77R3103
Product RangeDT
Technical Datasheet
Crimp Tool TypeHand
For Use WithSize 12, 16 & 20 Solid style Pins and Sockets
Product RangeDT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HDT-48-00 from Deutsch is an universal hand crimp tool for use with DT series solid contacts.
- Wire size range from 20AWG to 12AWG
- Overall tool length is 9.90inch (251.46mm)
Applications
Industrial
Warnings
To avoid damage always check dial position before crimping.Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Crimp Tool Type
Hand
Product Range
DT
For Use With
Size 12, 16 & 20 Solid style Pins and Sockets
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
