Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoIMC24-2212X
Newark Part No.97K1912
Product RangeIMC 200 Series
Technical Datasheet
256 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.230 |
10+ | $2.230 |
25+ | $2.230 |
50+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoIMC24-2212X
Newark Part No.97K1912
Product RangeIMC 200 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeIMC 200 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialPEI (Polyetherimide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (27-Jun-2018)
Product Overview
The IMC24-2212X is a 12-way Circular Connector, made of polyetherimide. This IMC 200 series connector features 250 mating mechanical operations, gold-plated contacts and nickel crimp area.
- Volume, low cost assembly by automatic strip and crimp machines
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
PEI (Polyetherimide) Body
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2018)
Product Range
IMC 200 Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate