Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/29-213
Newark Part No.61R9097
Product RangeMIL-DTL-5015 RR Series
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.040 |
10+ | $3.670 |
25+ | $3.490 |
50+ | $3.310 |
100+ | $2.930 |
500+ | $2.630 |
1000+ | $2.480 |
2500+ | $2.010 |
Price for:Each
Minimum: 8
Multiple: 1
$32.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM39029/29-213
Newark Part No.61R9097
Product RangeMIL-DTL-5015 RR Series
Technical Datasheet
Product RangeMIL-DTL-5015 RR Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithCircular Connectors
Contact Plating-
Contact Material-
SVHCLead
Alternatives for M39029/29-213
1 Product Found
Product Overview
The MIL-DTL-5015 RR series Connector is a cylindrical, multi-contact environmental connector designed to meet and exceed the requirements of MIL-DTL-5015. Various medium and low-density insert arrangements are available for EMI and transient protection. It uses a screw coupling and features various plating options and five different keying options.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
MIL-DTL-5015 RR Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
-
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
Circular Connectors
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate