Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoSRK-BS-MD-ST-001
Newark Part No.31T8343
Product RangeStrike
Your Part Number
187 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.100 |
| 10+ | $9.560 |
| 25+ | $9.010 |
| 50+ | $8.640 |
| 100+ | $8.160 |
| 250+ | $7.770 |
| 500+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoSRK-BS-MD-ST-001
Newark Part No.31T8343
Product RangeStrike
Technical Datasheet
Accessory TypeBackshell
For Use WithStrike Series Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialMetal Body
Product RangeStrike
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Strike Series Connectors
Cable Exit Angle
180°
Product Range
Strike
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
