Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoW3P
Newark Part No.77R3201
Product RangeDT
Your Part Number
73,792 In Stock
Need more?
19368 Delivery in 1-3 Business Days(US stock)
54424 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 10+ | $0.120 |
| 25+ | $0.109 |
| 100+ | $0.103 |
| 500+ | $0.093 |
| 1000+ | $0.088 |
| 2500+ | $0.081 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoW3P
Newark Part No.77R3201
Product RangeDT
Technical Datasheet
Accessory TypeWedge Lock
For Use With3 Way Receptacle
Product RangeDT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The W3P is a Wedge Lock made of green PBT GF. This terminal position assurance type wedge lock features wire-to-wire connection and suitable for use for all DT04-3P receptacles.
- UL94-HB Flammability rating
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Wedge Lock
Product Range
DT
For Use With
3 Way Receptacle
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
