Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoW4P
Newark Part No.77R3203
Product RangeDT
Your Part Number
1,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
| 10+ | $0.169 |
| 25+ | $0.151 |
| 100+ | $0.145 |
| 500+ | $0.128 |
| 1000+ | $0.122 |
| 2500+ | $0.114 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoW4P
Newark Part No.77R3203
Product RangeDT
Technical Datasheet
Accessory TypeWedge Lock
For Use With4 Way Receptacle
Product RangeDT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The W4P is a Wedge Lock made of green PBT GF. This terminal position assurance type wedge lock features wire-to-wire connection and suitable for use for all DT04-4P receptacles.
- UL94-HB Flammability rating
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Wedge Lock
Product Range
DT
For Use With
4 Way Receptacle
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
