Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-12S
Newark Part No.44W8630
Product RangeDTMH
Technical Datasheet
5,516 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.405 |
| 25+ | $0.361 |
| 100+ | $0.344 |
| 500+ | $0.307 |
| 1000+ | $0.292 |
| 2500+ | $0.273 |
Price for:Each
Minimum: 10
Multiple: 10
$4.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-12S
Newark Part No.44W8630
Product RangeDTMH
Technical Datasheet
Accessory TypeWedgelock
For Use WithDTM Series 12 Way Plug Connectors
Product RangeDTMH
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WM-12S is an orange Wedgelock for 12-way plug, thermoplastic construction. It fits all DTM06-12S plugs.
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Wedgelock
Product Range
DTMH
For Use With
DTM Series 12 Way Plug Connectors
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability