Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoWM-2S
Newark Part No.84Y6692
Product RangeDTM
Your Part Number
9,521 In Stock
Need more?
1297 Delivery in 1-3 Business Days(US stock)
8224 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
| 10+ | $0.145 |
| 25+ | $0.126 |
| 100+ | $0.122 |
| 500+ | $0.117 |
| 1000+ | $0.112 |
| 2500+ | $0.106 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoWM-2S
Newark Part No.84Y6692
Product RangeDTM
Technical Datasheet
Accessory TypeWedge Lock
Product RangeDTM
SVHCNo SVHC (21-Jan-2025)
Product Overview
WM-2S is a DTM series wedgelock for 2 way plug.
- Primary product color is orange
- PBT product material
- Operating temperature range from -55 to 125°C
- UL 94HB flammability rating
- A, B, C, D keying available
Technical Specifications
Accessory Type
Wedge Lock
Product Range
DTM
For Use With
Deutsch DTM Series 2Pos Plug Automotive Connectors
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate