Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-010-20141
Newark Part No.55T7447
Product RangeDTM
Your Part Number
Technical Datasheet
9,927 In Stock
Need more?
3208 Delivery in 1-3 Business Days(US stock)
6719 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.210 |
| 25+ | $1.150 |
| 50+ | $1.100 |
| 100+ | $0.963 |
| 500+ | $0.865 |
| 1000+ | $0.815 |
| 2500+ | $0.658 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0460-010-20141
Newark Part No.55T7447
Product RangeDTM
Technical Datasheet
Product RangeDTM
Contact PlatingNickel Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max16AWG
SVHCLead (21-Jan-2025)
Product Overview
The 0460-010-20141 is a Crimp Contact, 16 to 18mm² wire. The new size-20 contact provides versatility within the Deutsch common contact system. The contacts feature a size-20 mating interface and a 16 to 18 AWG crimp barrel to accept larger wire while mating with any Deutsch Industrial size-20 contact. Nickel plating for added design flexibility.
- 7.5A Rated current at 125°C
- 3.96 to 5.54mm Strip length
Applications
Industrial
Technical Specifications
Product Range
DTM
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Nickel Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
18AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate