Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-201-1631
Newark Part No.52Y1184
Product RangeDT
Your Part Number
Technical Datasheet
11,505 In Stock
Need more?
3116 Delivery in 1-3 Business Days(US stock)
8389 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.710 |
| 25+ | $4.510 |
| 50+ | $4.330 |
| 100+ | $3.860 |
| 500+ | $3.550 |
| 1000+ | $3.270 |
| 2500+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No0462-201-1631
Newark Part No.52Y1184
Product RangeDT
Technical Datasheet
Product RangeDT
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithHD30 Series, HDP20 Series, DRC Series, HD10 Series, DT Series, DRB Series, DTV Series, AEC Series, STRIKE Series, & Jiffy Splice Connectors
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Contact PlatingGold
SVHCLead (21-Jan-2025)
Product Overview
Solid socket contact suitable for wire ranging from 16AWG to 20AWG.
- Operating temperature range from -55 to 125 °C
- 1.5mm pin diameter
Technical Specifications
Product Range
DT
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
HD30 Series, HDP20 Series, DRC Series, HD10 Series, DT Series, DRB Series, DTV Series, AEC Series, STRIKE Series, & Jiffy Splice Connectors
Wire Size AWG Max
16AWG
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate