Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2414-001-2486
Newark Part No.91R1828
Technical Datasheet
3,052 In Stock
Need more?
429 Delivery in 1-3 Business Days(US stock)
2623 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.490 |
10+ | $2.490 |
25+ | $2.480 |
50+ | $2.410 |
100+ | $2.330 |
500+ | $2.260 |
1000+ | $2.210 |
2500+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2414-001-2486
Newark Part No.91R1828
Technical Datasheet
Accessory TypePanel Lockwasher
For Use WithDeutsch's HDP20
Thread Size - Metric-
Thread Size - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2414-001-2486 is a 24-shell size Panel Lockwasher for use on HDP20.
Applications
Industrial
Technical Specifications
Accessory Type
Panel Lockwasher
Thread Size - Metric
-
Product Range
-
For Use With
Deutsch's HDP20
Thread Size - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate