Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT13-08PA
Newark Part No.38AH5662
Product RangeDT Series
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 5+ | $4.640 |
| 10+ | $4.640 |
| 25+ | $4.640 |
| 50+ | $4.640 |
| 100+ | $4.640 |
| 250+ | $4.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDT13-08PA
Newark Part No.38AH5662
Product RangeDT Series
Product RangeDT Series
Automotive Connector Shell StyleRight Angle Receptacle
No. of Contacts8Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact Material-
Contact PlatingGold
IP RatingIP68
IP RatingIP68
Voltage Rating12VDC
Current Rating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
DT Series
No. of Contacts
8Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Gold
IP Rating
IP68
Current Rating
-
Automotive Connector Shell Style
Right Angle Receptacle
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
IP68
Voltage Rating
12VDC
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate