New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connector Housings
                      Print Page

                      HD10-9-1939PE-B022

                      Automotive Connector Housing, HD10 Series, Receptacle, 9 Positions

                      DEUTSCH - TE CONNECTIVITY HD10-9-1939PE-B022
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part NoHD10-9-1939PE-B022
                      Newark Part No.38AH5708
                      Product RangeHD10
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$21.040
                      5+$19.530
                      10+$18.190
                      25+$17.920
                      50+$17.670
                      100+$17.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDEUTSCH - TE CONNECTIVITY
                      Manufacturer Part NoHD10-9-1939PE-B022
                      Newark Part No.38AH5708
                      Product RangeHD10
                      Product RangeHD10
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions9Positions
                      For Use WithAMP HD10 Series Size 16 Pin Contacts
                      Connector Body MaterialNylon (Polyamide), Glass Filled Body
                      IP RatingIP68
                      IP RatingIP68
                      Voltage Rating250VDC
                      Current Rating13A
                      SVHCDecamethylcyclopentasiloxane (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      HD10

                      No. of Positions

                      9Positions

                      Connector Body Material

                      Nylon (Polyamide), Glass Filled Body

                      IP Rating

                      IP68

                      Current Rating

                      13A

                      Gender

                      Receptacle

                      For Use With

                      AMP HD10 Series Size 16 Pin Contacts

                      IP Rating

                      IP68

                      Voltage Rating

                      250VDC

                      SVHC

                      Decamethylcyclopentasiloxane (21-Jan-2025)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.