Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM15570-22-1
Newark Part No.07AH3078
Also Known AsM15570-22-1
Your Part Number
Technical Datasheet
4,072 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.660 |
| 25+ | $2.530 |
| 50+ | $2.520 |
| 100+ | $2.340 |
| 500+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoM15570-22-1
Newark Part No.07AH3078
Also Known AsM15570-22-1
Technical Datasheet
For Use With22AWG Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
M15570-22-1 is an installing/removal tool. It installs and removes size 22 pin/soc contacts for Deutsch sub-miniature types RE, RSM, RTK, etc. and MIL-C-815111 series connector.
- Plastic composition
- Yellow/ white color
Technical Specifications
For Use With
22AWG Contacts
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (3)
Alternatives for M15570-22-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability