Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoW2P
Newark Part No.77R3199
Product RangeDT Series
Also Known As43018-000, 8202612042, W2P-AS, W2P-L, W2P-LD, W2P-LS, ZPF000000000131419
Technical Datasheet
63,569 In Stock
Need more?
25136 Delivery in 1-3 Business Days(US stock)
38433 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.134 |
10+ | $0.117 |
25+ | $0.105 |
100+ | $0.100 |
500+ | $0.090 |
1000+ | $0.086 |
2500+ | $0.079 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoW2P
Newark Part No.77R3199
Product RangeDT Series
Also Known As43018-000, 8202612042, W2P-AS, W2P-L, W2P-LD, W2P-LS, ZPF000000000131419
Technical Datasheet
Accessory TypeWedgelock
For Use WithDT Series 2 Position Receptacles
Product RangeDT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The W2P is a Wedge Lock made of green PBT GF. This terminal position assurance type wedge lock features wire-to-wire connection and suitable for use for all DT04-2P receptacles.
- UL94-HB Flammability rating
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Wedgelock
Product Range
DT Series
For Use With
DT Series 2 Position Receptacles
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate