Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-12P
Newark Part No.27W2223
Technical Datasheet
273 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.521 |
10+ | $0.501 |
25+ | $0.485 |
50+ | $0.470 |
100+ | $0.451 |
500+ | $0.438 |
1000+ | $0.423 |
2500+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoWM-12P
Newark Part No.27W2223
Technical Datasheet
Accessory TypeWedgelock
For Use WithDTM Series 12 Way Receptacle Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WM-12P is a Wedgelock made of orange thermoplastic. The DTM series wedgelock is fits to all DTM04-12P receptacles. The wedgelock ensures proper contact alignment within each connector. The secondary wedgelock is assembled at the mating interface and click into place. If by chance the secondary wedgelocks is not properly seated during assembly, it will be pressed into locked position during the mating of the connectors.
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Wedgelock
Product Range
-
For Use With
DTM Series 12 Way Receptacle Connectors
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate