Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWST24082
Newark Part No.93T8657
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.720 |
Price for:Each
Minimum: 1
Multiple: 1
$56.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST24082
Newark Part No.93T8657
Technical Datasheet
Carrying Case Material-
Case Color-
External Height - Imperial11.32"
External Height - Metric287.86mm
External Width - Imperial11.3"
External Width - Metric287.9mm
External Depth - Imperial24"
External Depth - Metric609.6mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
24” toolbox uses a one-handed latch operation for easy opening when other hand is occupied. An integrated water seal helps protect contents from water and dust.
- Soft grip handle for easy grip and carrying
- V-groove on lid holds materials in place for cutting
- Lockable: Yes
- Weight capacity: 60 lbs.
Technical Specifications
Carrying Case Material
-
External Height - Imperial
11.32"
External Width - Imperial
11.3"
External Depth - Imperial
24"
Product Range
-
Case Color
-
External Height - Metric
287.86mm
External Width - Metric
287.9mm
External Depth - Metric
609.6mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate