Quantity | Price |
---|---|
1+ | $98.440 |
Product Information
Product Overview
7'' HDMI display with capacitive touchscreen is compatible with Raspberry Pi. It comes with a 7" LCD screen with capacitive touch panel overlay on it. The touch panel supports up to 5 touch points and it adopts DFRobot USB free-driver technology, no special requirement of drivers. Users can use it as easy as keyboard or mouse. It can be directly plugged to PC for touching control. In combination with HDMI HD screen, it can turn a large PC to a tablet immediately. The screen supports Windows, Linux and MAC OS. It can be used on Lattepanda, Raspberry Pi and other HDMI device. There are also some special hole to make it compatible with Arduino screw hole. Users can mount them on the back of the display directly. There is no need for external power supply for the screen, it can be powered by USB port and HDMI port. The display also supports back light adjustment. It is very convenient to adjust backlight by potentiometer on the back of the display.
- Operating voltage is 5V
- Operating current is 160mA (with HDMI connection)
- Maximum operating current of 1200mA
- Refresh frequency is 43Hz (not recommended 60Hz, it will not be full screen)
- Screen resolution of 1024x600, HDMI video interface
- Dimension is 183mm x 100mm/ 7.2" x 3.93", weight is 328g
- Mounting hole size is 3.1mm x 6mm
Contents
7'' HDMI display with capacitive touchscreen x1, Raspberry Pi HDMI adapter x1, M2.5*8+6 standoffs x8, M2.5*6 DK4.9 machine screws x8.
Technical Specifications
HDMI Display
-
Embedded Development Boards
No SVHC (14-Jun-2023)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate