
| Quantity | Price |
|---|---|
| 1+ | $20.120 |
| 50+ | $18.510 |
| 100+ | $17.200 |
| 250+ | $16.170 |
| 500+ | $15.290 |
Product Information
Product Overview
DFR0648 is a Fermion: Monochrome 0.91” 128x32 I2C OLED display breakout board. This OLED display module uses the SSD1306 drive chip, has 128x32 self-illuminating white pixels, and adopts the back chip-mounting pad design. Small size, the length is 33mm and the width is 20mm. With its small size, simple wiring and low power consumption, it can be applied to many display applications, such as wearable display devices, Mini small game consoles, desktop widgets, etc. The display module adopts a high-contrast, low-power OLED display. It is compatible with controllers such as Arduino UNO, Leonardo, ESP32/ESP8266, FireBettle-M0 and so on. Internal power-on reset processing, I2C communication methods, so that your welding line will be more convenient and simpler. Typical applications include thermometer, desktop weather display, kitchen weighing machine, air quality detector, mini game consoles and wearable display.
- 0.91" 128x32 OLED-B and 3.3/5V voltage input
- Small size
- Display 2 rows of 16 pixel characters
- I2C interface
- Ordinary welding hole
- Suitable for entry-level makers
- Self-illuminating OLED display
- Controllable pixels and low power consumption
- Supports power-on reset
Contents
Monochrome 0.91”128x32 I2C OLED display x1, 2.54 chip-mounting pin-4P x1.
Technical Specifications
Adafruit
-
SSD1306
Arduino UNO, Leonardo, ESP32/ESP8266, FireBettle-M0 Development Boards
-
-
Monochrome 0.91" 128x32 I2C OLED Display, 2.54 Chip-Mounting Pin-4P
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
