Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0789
Newark Part No.33AK3147
Product RangeGravity Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.240 |
Price for:Each
Minimum: 1
Multiple: 1
$24.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0789
Newark Part No.33AK3147
Product RangeGravity Series
Technical Datasheet
Accessory Type5 x LED Switch Pack
For Use WithArduino, micro:bit Board
Product RangeGravity Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0789 is a Gravity: LED switch x 5 pack. This is a simple LED-illuminated self-lock switch button. These little buttons can be used with micro:bit to realize various fun interactive projects, such as switch, backlight keyboard, music player panel, and recording control panel. This is a self-lock switch button with LED light display.
- Working voltage range from +3.3-5V (3.3V is recommended)
- Digital signal output
- LED light color: red, yellow, green, blue, white
Contents
Gravity: digital button switch with LED x 5 (red/ yellow / green/ blue/ white), Digital sensor connector x 5, Sticker x 2.
Technical Specifications
Accessory Type
5 x LED Switch Pack
Product Range
Gravity Series
For Use With
Arduino, micro:bit Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
