Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0836
Newark Part No.85AK8245
Technical Datasheet
Add-On-Card & Module TypeIO Expansion Board
For Use WithRaspberry Pi Pico Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0836 is an IO expansion board for Raspberry Pi Pico. This IO expansion board brings out all IO pins of the Raspberry Pi Pico onto male and female connectors. All pins are clearly labelled to allow beginners to quickly find the right pin and conveniently develop on the Pico board.
- No need to solder, plug-and-play
- All pins led out can be easily connected by pins or pin headers
- Clear and descriptive pin labels for your reference
- Dimension is 84 x 55mm/33.07 x 21.65"
Technical Specifications
Add-On-Card & Module Type
IO Expansion Board
Product Range
-
For Use With
Raspberry Pi Pico Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
