
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
Product Information
Product Overview
DFR0952 is a DC-DC boost power supply module (5PCS). This DC-DC boost power supply module steps up any input voltage from 2.5V~VOUT to the output voltage of 5V/8V/9V/12V (default to 12V) at a conversion efficiency over 80%. With a compact size, it can be well integrated into devices. There are two pads with letters A & B on the front side of the module, and users can use a soldering iron to change the pads connection to set voltage output. Besides, it has an on-board power indicator that visually shows the working status. This module can be widely used in battery boost, power supply modification, car driving, LED lighting, etc.
- With a compact size
- On-board power indicator
- Input voltage: DC 2.5V-VOUT (input voltage of module should be less than the set output voltage)
- Output current: 5V 1A, 8V 0.5A, 9V 0.45A and 12V 0.3A at 3.7V input
- Output current: 8V 0.7A, 9V 0.6A, 12V 0.5A at 5V input
- Conversion efficiency is ≥80%
Contents
DC-DC boost power supply module x 5.
Technical Specifications
-
Power Management - Voltage Regulator
DC-DC Boost Power Supply Module x 5
-
-
DC-DC Boost Power Supply Module
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
