Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This is a new micro DC geared motor, using planetary gear mechanism, applicabletothe various types of DIY project. Especially the project which has a certain requirements for size.
- Rated voltage: 6V
- Gear ratio: 1∶171
- No-load current: ≤ 45mA
- Starting torque: 550g·cm( min)
- Output shaft length: 3 +/- 0.5mm
- Insulation resistance: 100V / DC 1MΩ
- No-load speed: 110 +/- 11RPM
- Waveform: Sinusoidal waveform
- Noise: <60db (Ambient noise 30db)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
110rpm
Power Rating
-
Motor Size
10mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
550g-cm
Gear Ratio TO: 1
171
External Length
26.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
