Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0474
Newark Part No.87AH5936
Product RangeLattePanda Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0474
Newark Part No.87AH5936
Product RangeLattePanda Series
Technical Datasheet
For Use WithDFRobot LattePanda V1 Single Board Computers
External Height36mm
External Width95mm
External Depth76mm
Enclosure MaterialAcrylic, PMMA
Body ColorTransparent
Product RangeLattePanda Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Solid acrylic enclosure for LattePanda V1 single board computer
- Not compatible with LattePanda Alpha & Delta
- Protects board from ESD damage and transparent acrylic helps to view indicator LEDs directly
- Easy access to USB, HDMI, SD and GPIO and antenna
- Can accommodate the LattePanda cooling fan kit
- Assembly is simple and printed assembly instructions are included
- Acrylic/PMMA material
- Glueless assembly
- Dimension is 95mm x 76mm x 36mm / 3.78 x 2.99 x 1.42" (assembled), weight is 124g
- LattePanda 2G/32GB 4G/64GB compatible
Technical Specifications
For Use With
DFRobot LattePanda V1 Single Board Computers
External Width
95mm
Enclosure Material
Acrylic, PMMA
Product Range
LattePanda Series
External Height
36mm
External Depth
76mm
Body Color
Transparent
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
