Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0506
Newark Part No.87AH5945
Technical Datasheet
Accessory TypePure Copper Heatsink Pack x 5
For Use WithLattePanda V1 Dev Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pure copper heatsink (pack x 5)
- High quality, low profile, pure copper heatsink for cooling off small surface mount components
- Suitable for stepper motor drivers, SOCs or a LattePanda
- Pure copper increases heat dissipation and transfer to keep device cooler in warm environments
- Includes adhesive pad
- Dimensions (per unit) is 13.2mm x 12.1mm x 4.8mm / 0.52 x 0.48 x 0.19", weight is 32g
Technical Specifications
Accessory Type
Pure Copper Heatsink Pack x 5
Product Range
-
For Use With
LattePanda V1 Dev Board
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
