New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Kits
                      Print Page

                      FIT0586

                      Connector Kit, Bullet Connector, High Quality Gold Plated XT30 Plug & Receptacle Bullet Connector

                      DFROBOT FIT0586
                      DFROBOT FIT0586
                      DFROBOT FIT0586
                      DFROBOT FIT0586
                      DFROBOT FIT0586
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0586
                      Newark Part No.85AK8302
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$2.410
                      Price for:Pack of 2
                      Minimum: 1
                      Multiple: 1
                      $2.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0586
                      Newark Part No.85AK8302
                      Technical Datasheet

                      Data Sheet

                      Connector Kit TypeBullet Connector
                      Kit ContentsHigh Quality Gold Plated XT30 Plug & Receptacle Bullet Connector
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      FIT0586 is a high quality gold plated XT30 male & female bullet connector. The banana plug features a true gold plating and a cross-slot design with a larger contact area that can withstand a constant 15A and peak current of 30A. Its plastic casing is made of insulating material, and its flame retardant grade has reached UL94 V0. It is not easy to burn after fire, and it is automatically extinguished when it leaves the fire source, which is convenient for welding and working under high current. The power section of the robot is replaced with an XT30 connector for improved safety and convenient of connection.

                      • Non-flammable, low resistance, mini size
                      • 500VDC rated voltage, 15A rated current
                      • 30A instantaneous current, PA insulation shell material
                      • Copper plated metal head material
                      • UL94 V0 flame retardant rating
                      • 18AWG recommended wire gauge
                      • 0.70 milliohm contact resistance
                      • 1000 times number of uses
                      • Working environment temperature range from -20°C to 120°C

                      Technical Specifications

                      Connector Kit Type

                      Bullet Connector

                      Product Range

                      -

                      Kit Contents

                      High Quality Gold Plated XT30 Plug & Receptacle Bullet Connector

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.