Quantity | Price |
---|---|
1+ | $1.900 |
Product Information
Product Overview
FIT0587 is a high quality gold plated XT60 male & female bullet connector. The plug features a true gold plating and a banana cross recessed design with a larger contact area that can withstand a constant 30A peak current of 60A. Its plastic casing is made of insulating material, and its flame retardant grade has reached UL94 V0. It is not easy to burn after fire, and it is automatically extinguished when it leaves the fire source. The internal banana insert and the plastic case are integrally casted, and the combination is tight and resistant to plugging. At the same time, it adopts the design of special-shaped sheath, groove card slot, non-slip plug and waterproof steam, and has humanized welding joint, which has high integration degree and is convenient for welding and plugging.
- Non-flammable, low resistance, mini size
- 500VDC rated voltage, 30A rated current
- 60A instantaneous current, PA insulation shell material
- Copper plated metal head material
- UL94 V0 flame retardant rating
- 12AWG recommended wire gauge
- 0.55milliohm contact resistance
- Number of uses : 1000 times
- Working environment temperature range from -20°C to 120°C
Technical Specifications
Bullet Connector
-
High Quality Gold Plated XT60 Plug & Receptacle Bullet Connector
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate