New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules
                      Print Page

                      FIT0797

                      Electric Cooler Module, Single Stage, 100mm to 200mm Red & Black Lead Wire, 3 A, 15.5 V, 3.6 Ohm

                      DFROBOT FIT0797
                      DFROBOT FIT0797
                      DFROBOT FIT0797
                      DFROBOT FIT0797
                      DFROBOT FIT0797
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0797
                      Newark Part No.85AK8313
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$11.680
                      100+$9.820
                      250+$9.120
                      500+$8.570
                      1000+$8.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0797
                      Newark Part No.85AK8313
                      Technical Datasheet

                      Data Sheet

                      No. of Stages1 Stage
                      Cooling Power Pc-
                      Current Max @ Diff Temperature Max3A
                      Voltage Max @ Diff Temperature Max15.5V
                      Length40mm
                      Width40mm
                      Depth4.5mm
                      Temperature Difference Max-
                      Product Range-
                      Internal Resistance3.6ohm
                      Lead Wires100mm to 200mm Red & Black
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      FIT0797 is an electric cooler module (12V 3A). The cooler module starts working when powered on with rated voltage 12V and rated current 3A. Featuring a small size of 40 x 40 x 4.5mm, instantaneous refrigeration, stable performance, no noise, and vibration, it can reduce temperature to -15°C at most. It can be used in the environment with limited space, high-reliability requirements, and no refrigerant pollution or used for making portable refrigerators/incubators, hot and cold water dispensers, and cooling electronic devices.

                      • Max voltage is 15.5V, operating voltage is 12V
                      • Max current is 3A, internal resistance is 3.6ohm
                      • Wire length range from 100 to 380mm(Red and black wire)

                      Technical Specifications

                      No. of Stages

                      1 Stage

                      Current Max @ Diff Temperature Max

                      3A

                      Length

                      40mm

                      Depth

                      4.5mm

                      Product Range

                      -

                      Lead Wires

                      100mm to 200mm Red & Black

                      Cooling Power Pc

                      -

                      Voltage Max @ Diff Temperature Max

                      15.5V

                      Width

                      40mm

                      Temperature Difference Max

                      -

                      Internal Resistance

                      3.6ohm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.