New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Single Board Computers, Maker & Education
                      3. Add-on Boards / Modules
                      4. Other Add-on Boards / Modules
                      Print Page

                      KIT0139

                      Liquid Level Transmitter, Throw-in Type, Arduino UNO R3 Board, Gravity Series

                      DFROBOT KIT0139
                      DFROBOT KIT0139
                      DFROBOT KIT0139
                      DFROBOT KIT0139
                      DFROBOT KIT0139
                      DFROBOT KIT0139
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoKIT0139
                      Newark Part No.33AK3202
                      Product RangeGravity Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$49.240
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $49.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoKIT0139
                      Newark Part No.33AK3202
                      Product RangeGravity Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeThrow-in Type Liquid Level Transmitter
                      For Use WithArduino UNO R3 Board
                      Product RangeGravity Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      KIT0139 is a Gravity: throw-in type liquid level transmitter. This throw-in type liquid level transmitter adopts high-performance pressure sensing chip, with advanced circuit processing and temperature compensation technology. The level transmitter receives different pressures at different depths of liquid, which can be converted into corresponding current signals and output through the sensor. In this way, the depth of liquid can be measured. The shell of the transmitter is made of stainless steel, anti-corrosion and easy to clean. It can be directly placed in the liquid like water, oil or even mash with large viscosity. This product can provide a steady performance in all sorts of measurement conditions such as river, reservoir, city water supply, groundwater in urban, and basin.

                      • 5m cable length
                      • Measurement range from 0 to 5m
                      • Accuracy of 0.5%
                      • Output signal is 4-20mA
                      • Operating voltage range from 12 to 36V
                      • Operating temperature range from -20⁰C to 70⁰C
                      • IP68 rated

                      Contents

                      Throw-in type liquid level transmitter x1, Gravity: analog current to voltage converter(for 4~20mA Application) (SEN0262) x1.

                      Technical Specifications

                      Accessory Type

                      Throw-in Type Liquid Level Transmitter

                      Product Range

                      Gravity Series

                      For Use With

                      Arduino UNO R3 Board

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.