
| Quantity | Price |
|---|---|
| 1+ | $128.560 |
Product Information
Product Overview
MBT0050-AA is a Maqueen Plus V3 - Advanced Matrix Laser Navigation STEM Robot for Competitions (AA battery). Maqueen Plus V3 is an advanced programmable educational robot, often powered by a micro:bit controller, engineered to revolutionize STEM robot education and robotics competitions for primary and secondary school students. As a versatile coding robot, the Maqueen Plus V3 integrates a sophisticated suite of sensors and control mechanisms. It leverages a powerful matrix laser ranging sensor for environmental perception, high-precision motor encoders with PID control for accurate movement, and built-in algorithms for complex tasks such as line-tracking and intersection recognition. These capabilities enable dynamic and intricate applications, making it an ideal platform for student robotics and hands-on STEM learning.
- Precision navigation with matrix laser ranging
- Simplified advanced tasks with built-in algorithms
- Accurate movement with motor encoders & PID control
- Enhanced light interaction and detachable metal motor components
- Power supply: 3.5 to 4.2V (18650 lithium) and battery reverse connection protection supported
- Features: WS2812 RGB x4, infrared receiving sensor, bottom acrylic protection, buzzer
- Line-tracking sensor calibration function, ultrasonic distance sensor( upgrade to matrix lidar)
- 2 LED car headlight(Upgrade to RGB lights), 2 RGB car headlight, matrix laser sensor, 2 light sensor
- Chip-level built-in line-tracking function and chip-level built-in intersection recognition function
- Upgradable firmware, adjustable-angle metal bracket, special voltage stabilizing circuit for motor
Contents
Maqueen Plus V3 baseboard, Metal motor with encoder and connection cable (already installed on the baseboard) x2, AA battery board, Matrix laser ranging sensor, PH2.0 - 4P sensor connection cable, Wheels x2, Line-tracking map, Screwdriver, Metal support frame, Metal mounting bracket, 35mm mounting copper Pillars x5, M3 mounting screws x5, M3 thumb screws x4.
Technical Specifications
-
-
-
-
-
-
Maqueen Plus V3 Baseboard, Metal Motor w/ Encoder & Cbl, Battery Board, Sensor, Wheels x2, Screw x 9
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
