Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $26.440 |
Price for:Each
Minimum: 1
Multiple: 1
$26.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0002
Newark Part No.88AH1476
Technical Datasheet
Accessory TypeURM04 Ultrasonic Sensor (RS485)
For Use WithArduino Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- URM04 ultrasonic sensor using RS485 interface which allows multiple sensors used simultaneously
- Developed based upon popular URM37 ultrasonic sensor
- Up to 32 URM04 may be connected together in a network
- This sensor REQUIRES a RS485 interface, it can not be connected directly to an Arduino
- Operating voltage is +5V, current is less than or equal to 20mA
- 4cm to 500cm (1.6in-197in) detecting range, 1cm (0.4in) resolution, 40KHz frequency
- Temperature sensor (2bits reading from serial port)
- 0x11 default device address, 19200 default device baudrate
- Size is 34mm x 51mm (1.3 x 2inch), 30g weight
Contents
URM04 v2.0 ultrasonic sensor, Wire with 4p JST connector(x1).
Technical Specifications
Accessory Type
URM04 Ultrasonic Sensor (RS485)
Product Range
-
For Use With
Arduino Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate